0ADBC0500-BE

Heilind Number:BEF0ADBC0500-BE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADBC0500-BE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, UL, Fast Acting, 6x32mm Fuse, High Voltage Rating, 1000V, 500mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADBC0500-BE
Series:0ADBC
Case Size:6x32
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:500 mA
Voltage Rating (AC):1 kVAC
Voltage Rating (DC):1 kVDC
SKU:BEF0ADBC0500-BE

Detailed Description

Introducing our Ceramic Tube Fuse, featuring a fast-acting response time for efficient circuit protection. With a compact 6x32mm case size, this UL-listed fuse is designed for use in a holder. Crafted from durable ceramic material, it offers reliable performance. Boasting a high voltage rating of 1 kVAC and 1 kVDC, it's suitable for a wide range of applications. Rated for 500mA, it provides essential safeguarding in electrical systems. Upgrade your circuit protection with this high-quality fuse.