0ADGC9250-BE

Heilind Number:BEF0ADGC9250-BE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADGC9250-BE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1/4 x 1-1/4 Inch Ceramic Tube Fuse, High I²t, 25A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADGC9250-BE
Series:0ADG
Case Size:6x32
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:High I²t
Current Rating:25 A
Voltage Rating (AC):500 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADGC9250-BE

Detailed Description

Enhance your circuit protection with this high-performance ceramic cartridge fuse. Designed for reliable operation, it boasts a current rating of 25 A and voltage ratings of 500 VAC and 500 VDC, making it suitable for a wide range of applications. With a compact 6x32 case size and holder mount type, installation is a breeze. Its high I²t response time ensures efficient protection against overcurrent events. Trust in the quality of this fuse to safeguard your electronic devices and systems.