| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0ADKC0800-BE |
| Series: | 0ADKC |
| Case Size: | 5x20 |
| Fuse Type: | Cartridge |
| Mount Type: | Holder |
| Fuse Material: | Ceramic |
| Response Time: | Slow Blow |
| Current Rating: | 800 mA |
| Voltage Rating (AC): | 600 VAC |
| Voltage Rating (DC): | 500 VDC |
| SKU: | BEF0ADKC0800-BE |
0ADKC0800-BE
Specifications
Detailed Description
Protect your circuits with our reliable Ceramic Cartridge Fuse. Designed with a 5x20mm case size, this UL-listed fuse ensures safety and durability. Featuring a Slow Blow response time and a current rating of 800mA, it offers effective protection against overloads. With a voltage rating of 600VAC and 500VDC, it's suitable for a wide range of applications. Trust in this high-quality fuse for your circuit protection needs.

