0ADKC9120-BE

Heilind Number:BEF0ADKC9120-BE
Manufacturer:Bel Fuse Inc.
Manufacturer Number:0ADKC9120-BE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic tube fuse, 5x20mm, UL, Slow Blow, 12A, 600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ADKC9120-BE
Series:0ADKC
Case Size:5x20
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Slow Blow
Current Rating:12 A
Voltage Rating (AC):600 VAC
Voltage Rating (DC):500 VDC
SKU:BEF0ADKC9120-BE

Detailed Description

Introducing our Ceramic Cartridge Fuse, a reliable solution for circuit protection. Measuring 5x20mm and UL-listed, this fuse is designed for durability and performance. With a Slow Blow response time, it provides essential protection against overload currents, making it ideal for a range of applications. Rated for 12A at 600VAC and 500VDC, it ensures safety and peace of mind in your electrical systems. Upgrade your circuit protection with this high-quality Ceramic Cartridge Fuse.