3AB 5-R

Ceramic Tube Fuse, 3AB 6x32 mm Size, Fast Blow, 5A

Introducing our 3AB series Ceramic Tube Fuse, designed for reliable circuit protection in a compact 6x32mm size. With a fast blow response time, this 5A cartridge fuse ensures efficient and effective operation. Made from durable ceramic material, it guarantees long-lasting performance, while its holder mount type allows for easy installation. Rated for 250VAC, this fuse is an essential component for safeguarding electronic devices and equipment. Trust in its quality and precision to keep your circuits protected at all times.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3AB 5-R
Series:3AB
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:6x32mm
Current Rating:5 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF3AB 5-R

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: