3JS 7-R TR

Heilind Number:BEF3JS 7-R TR
Manufacturer:Bel Fuse Inc.
Manufacturer Number:3JS 7-R TR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Tape and Reel, Time Lag, 7A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 3JS 7-R TR
Series:3JS
Case Size:5x15mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:7 A
Voltage Rating (AC):350 VAC
SKU:BEF3JS 7-R TR

Detailed Description

Enhance circuit protection with this glass tube fuse, designed for reliable performance in a variety of applications. Featuring an axial pigtail configuration and measuring 5x15mm, this time-lag fuse offers a slow blow response time, ensuring optimal safety in the event of overcurrent situations. With a current rating of 7A and a voltage rating of 350VAC, this fuse is suitable for use in a wide range of electronic devices. Its through-hole mount type makes installation a breeze, while its tape and reel packaging facilitates efficient handling and storage. Trust in the quality and durability of this fuse to safeguard your circuitry effectively.