5ET 1-R
Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Time Lag, High Surge, 1A
The 5ET Series Glass Tube Fuse, a reliable solution for circuit protection. With a compact 5x20mm case size and axial pigtail design, this cartridge fuse is easy to install in through-hole applications. Featuring a slow blow response time, it offers enhanced protection against overcurrent events. Rated for 1A current and 250VAC voltage, it meets IEC Low Break standards and is suitable for a wide range of electronic devices. Designed for high surge tolerance, this fuse ensures optimal durability for your electrical systems. RoHS compliant for environmental responsibility. Trust in the 5ET Series for efficient and dependable circuit protection.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 5ET 1-R |
Series: | 5ET |
Mount Type: | Through Hole |
Response Time: | Slow Blow |
Fuse Type: | Cartridge |
Case Size: | 5x20mm (Axial Lead) |
Current Rating: | 1 A |
Fuse Material: | Glass |
Voltage Rating (AC): | 250 VAC |
SKU: | BEF5ET 1-R |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |