5HT 4-R
Ceramic Tube Fuse, 5x20mm, IEC High Break, Time Lag, 4A
Introducing our Ceramic Tube Fuse, part of the 5HT series. This 5x20mm cartridge fuse, designed for use with a holder, boasts a slow blow response time, making it ideal for protecting sensitive electronic devices. With a current rating of 4A and voltage rating of 250VAC, it offers reliable circuit protection in various applications. Compliant with RoHS standards, this IEC High Break fuse guarantees both performance and environmental responsibility. Upgrade your circuit protection with our Time Lag Ceramic Tube Fuse.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 5HT 4-R |
Series: | 5HT |
Mount Type: | Holder |
Response Time: | Slow Blow |
Fuse Type: | Cartridge |
Case Size: | 5x20mm |
Current Rating: | 4 A |
Fuse Material: | Ceramic |
Voltage Rating (AC): | 250 VAC |
SKU: | BEF5HT 4-R |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |