5HTP 10-R

Ceramic Tube Fuse, Axial Pigtail 5x20mm, IEC High Break, Time Lag, 10A

Introducing a reliable solution for circuit protection, the Ceramic Tube Fuse with Axial Pigtail 5x20mm dimensions offers high-performance safeguarding. Designed for through-hole mounting, this cartridge fuse features a durable ceramic construction, ensuring longevity and dependable operation. With a slow blow response time, it provides optimal protection against overcurrent situations. Rated for 10A current and 250VAC voltage, it meets IEC high break standards for enhanced safety. Suitable for various applications, this time-lag fuse is a crucial component in maintaining the integrity of electronic systems. Explore our extensive range of fuses for comprehensive circuit protection solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HTP 10-R
Series:5HTP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:10 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF5HTP 10-R

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: