| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 5MF 2-R |
| Series: | 5MF |
| Case Size: | 5x20mm |
| Fuse Type: | Cartridge |
| Mount Type: | Holder |
| Fuse Material: | Glass |
| Response Time: | Fast Blow |
| Current Rating: | 2 A |
| Voltage Rating (AC): | 250 VAC |
| SKU: | BEF5MF 2-R |
5MF 2-R
Specifications
Detailed Description
Discover the reliable protection of our 5x20mm Glass Tube Fuse. UL-listed and RoHS compliant, this fast-blow cartridge fuse boasts a 2A current rating, perfect for safeguarding your circuits. With a voltage rating of 250VAC, it ensures optimal performance. Designed for easy installation, it fits seamlessly into a holder. Trust in its quick response time to prevent overloads and keep your devices safe. Ideal for a wide range of applications, this fuse is a must-have for any circuit protection setup.

