5MFP 3-R

Heilind Number:BEF5MFP 3-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5MFP 3-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, UL, Fast Blow, 3A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5MFP 3-R
Series:5MFP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:3 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5MFP 3-R

Detailed Description

Introducing our Glass Tube Fuse, a reliable and essential component for circuit protection. Measuring 5x20mm with axial pigtail leads, it is designed for through-hole mounting. This fast-blow fuse operates efficiently with a current rating of 3A and a voltage rating of 250VAC, ensuring optimal performance in various applications. UL-listed for quality assurance, it provides peace of mind in safeguarding your electronic devices. Trust in this fuse for dependable protection against overcurrent events, offering a crucial defense for your circuits.