5SF 6.3-R

Heilind Number:BEF5SF 6.3-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5SF 6.3-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Quick Acting, 6.3A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5SF 6.3-R
Series:5SF
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:6.3 A
Voltage Rating (AC):250 VAC
SKU:BEF5SF 6.3-R

Detailed Description

Discover the reliability of our 5SF series Glass Tube Fuse, designed for optimal circuit protection. With a compact 5x20mm case size and quick acting response time, this cartridge fuse ensures fast blow protection with a current rating of 6.3A. Suitable for use in a variety of applications, it offers a voltage rating of 250VAC and complies with RoHS regulations for environmentally conscious manufacturing. Trust in the IEC Low Break technology and holder mount type for secure installation, making it an essential component in safeguarding your electronics.