5SF630-R

Heilind Number:BEF5SF 630-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5SF630-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Quick Acting, 630mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5SF630-R
Series:5SF
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:630 mA
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5SF 630-R

Detailed Description

Introducing our Glass Tube Fuse, designed for 5x20mm holders. This fast-acting cartridge fuse, part of our 5SF series, features a current rating of 630mA and a voltage rating of 250VAC, making it ideal for a variety of circuit protection applications. Compliant with RoHS regulations, it ensures environmental responsibility. Its IEC Low Break designation guarantees reliable performance, while its quick-acting response time provides efficient protection against overcurrent events. Trust in this fuse for dependable safety in your electronic systems.