5ST 6.3-R

Heilind Number:BEF5ST 6.3-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5ST 6.3-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Time Lag, 6.3A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5ST 6.3-R
Series:5ST
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:6.3 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5ST 6.3-R

Detailed Description

Introducing our Glass Tube Fuse from the 5ST series, designed for reliable circuit protection with a slow-blow response time. This 5x20mm cartridge fuse, ideal for use in holders, features a current rating of 6.3 A and a voltage rating of 250 VAC. Compliant with RoHS standards, it ensures both performance and environmental responsibility. Perfect for IEC Low Break applications, this Time Lag fuse guarantees the safety of your electronic devices. Upgrade your circuit protection with this essential component.