5TT 1-R

Glass Tube Fuse, 5x20mm, UL, Slow Blow, 1A

Introducing our Glass Tube Fuse, part of the 5TT series, designed for reliable circuit protection. With a 5x20mm case size and Cartridge fuse type, it offers a compact yet durable solution. This UL-listed fuse features a Slow Blow response time, ensuring optimal performance in safeguarding your electronics. Rated for 1A current and 250VAC voltage, it is suitable for a variety of applications. Rest assured, it is RoHS compliant, aligning with environmental standards. Upgrade your circuit protection with this high-quality Glass Tube Fuse.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TT 1-R
Series:5TT
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:1 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5TT 1-R

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: