| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 5TT 10-R |
| Series: | 5TT |
| Mount Type: | Holder |
| Response Time: | Slow Blow |
| Fuse Type: | Cartridge |
| Case Size: | 5x20mm |
| Current Rating: | 10 A |
| Fuse Material: | Glass |
| Voltage Rating (AC): | 125 VAC |
| SKU: | BEF5TT 10-R |
5TT 10-R
Specifications
Detailed Description
Safeguard your electronic devices with our Glass Tube Fuse, designed for optimal circuit protection. Measuring 5x20mm and UL-certified, this slow-blow fuse ensures reliable performance. With a current rating of 10A and a voltage rating of 125VAC, it's perfect for a wide range of applications. Install it easily with its holder mount type and enjoy peace of mind knowing your equipment is protected. Trust in our high-quality fuses for your safety and security needs.

