| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 5TT 400-R |
| Series: | 5TT |
| Mount Type: | Holder |
| Response Time: | Slow Blow |
| Fuse Type: | Cartridge |
| Case Size: | 5x20mm |
| Current Rating: | 400 mA |
| Fuse Material: | Glass |
| Voltage Rating (AC): | 250 VAC |
| SKU: | BEF5TT 400-R |
5TT 400-R
Specifications
Detailed Description
Introducing our Glass Tube Fuse, part of the 5TT series, designed for reliable circuit protection in a 5x20mm case size. This UL-listed cartridge fuse features a slow blow response time, making it ideal for safeguarding electronic components against overcurrent. With a current rating of 400mA and a voltage rating of 250VAC, it offers dependable performance in a variety of applications. Trust in this fuse to provide essential protection for your devices.

