| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. C1Q 1.5 |
| Series: | C1Q |
| Case Size: | 1206 |
| Fuse Type: | Surface Mount |
| Mount Type: | Surface Mount |
| Response Time: | Fast Blow |
| Current Rating: | 1.5 A |
| Voltage Rating (AC): | 125 VAC |
| Voltage Rating (DC): | 63 VDC |
| SKU: | BEFC1Q 1.5 |
C1Q 1.5
Specifications
Detailed Description
Introducing our C1Q series Surface Mount Fuse, designed for efficient circuit protection in a compact 1206 case size. With a fast blow response time and a current rating of 1.5A, this fuse offers reliable safeguarding against overcurrent events. It is suitable for both AC (125V) and DC (63V) voltage systems, making it versatile for various applications. RoHS compliant, this fuse meets international standards for environmental responsibility. Trust in its high performance and durability to keep your electronics protected.

