C1T 5

1206 SMT Fuse, Slow Blow, 5A

The C1T 5A Surface Mount Fuse, designed for reliable circuit protection in a compact 1206 case size. With a slow-blow response time, this fuse offers efficient safeguarding against overcurrent events. Featuring a voltage rating of 63VAC/63VDC, it is suitable for a wide range of applications. This RoHS-compliant component ensures environmental responsibility, making it an ideal choice for your circuit protection needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. C1T 5
Series:C1T
Mount Type:Surface Mount
Response Time:Slow Blow
Fuse Type:Surface Mount
Case Size:1206
Current Rating:5 A
Voltage Rating (AC):63 VAC
Voltage Rating (DC):63 VDC
SKU:BEFC1T 5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: