GSA 2.5-R

Heilind Number:BEFGSA 2.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:GSA 2.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 6x32 mm Size, Slow Blow, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. GSA 2.5-R
Series:GSA
Case Size:6x32mm
Fuse Type:Cartridge
Mount Type:Holder
Response Time:Slow Blow
Current Rating:2.5 A
Voltage Rating (AC):250 VAC
Fuse Material:Ceramic
SKU:BEFGSA 2.5-R

Detailed Description

Introducing our Ceramic Tube Fuse, part of the GSA series. Designed for reliable circuit protection, this 6x32mm cartridge fuse features a slow blow response time, making it ideal for safeguarding against overcurrent events. With a current rating of 2.5A and a voltage rating of 250VAC, it offers robust performance in a wide range of applications. Constructed from high-quality ceramic material, this fuse ensures durability and longevity. RoHS compliant, it meets stringent environmental standards. Perfect for use in various electronic devices, the Ceramic Tube Fuse provides peace of mind for your circuit protection needs.