MJS 750-R

Glass Tube Fuse, Axial Pigtail 5x15mm, Telecom, 750mA

Introducing our MJS series Glass Tube Fuse, designed for Telecom applications. This Axial Pigtail fuse, with a case size of 5x15mm, ensures reliable circuit protection with a current rating of 750mA and a voltage rating of 250VAC. Its Through Hole mount type facilitates easy installation, guaranteeing efficient performance in safeguarding your equipment. Trust in this Cartridge fuse, crafted from durable glass material, to provide essential protection for your electronic devices. Explore our wide range of circuit protection products for all your fuse needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MJS 750-R
Series:MJS
Mount Type:Through Hole
Fuse Type:Cartridge
Case Size:5x15mm (Axial Lead)
Current Rating:750 mA
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEFMJS 750-R

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: