| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. RJS 1.5-R STD |
| Series: | RJS |
| Fuse Type: | Cartridge |
| Mount Type: | Through Hole |
| Current Rating: | 1.5 A |
| Voltage Rating (AC): | 600 VAC |
| Fuse Material: | Glass |
| SKU: | BEFRJS 1.5-R STD |
RJS 1.5-R STD
Specifications
Detailed Description
Upgrade your telecom system's protection with our Glass Tube Fuse. Designed with a 4.6x20mm cartridge, this fuse features a 1.5A current rating for efficient performance. Its formed pigtail and standard leads ensure easy installation on through hole mounts. With a voltage rating of 600 VAC, rest assured that your equipment is safeguarded against power surges. The durable glass construction guarantees reliability, making it an essential component for circuit protection in various applications. Stay connected and secure with this essential fuse for your telecommunications setup.

