| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. RST 125-BULK |
| Series: | RST |
| Fuse Type: | Radial |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Current Rating: | 125 mA |
| Voltage Rating (AC): | 277 VAC |
| Voltage Rating (DC): | 64 VDC |
| SKU: | BEFRST 125-BULK |
RST 125-BULK
Specifications
Detailed Description
Get reliable circuit protection with our RST Series Radial Slow Blow Fuses. Designed for through-hole mounting, these fuses offer a current rating of 125mA, making them ideal for safeguarding your electronic components. With a voltage rating of 277VAC and 64VDC, they provide robust protection against power surges. Trust in the durability and efficiency of these fuses to keep your circuits safe and secure.

