| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. RST 6.3-BULK SHORT |
| Series: | RST |
| Fuse Type: | Radial |
| Mount Type: | Through Hole |
| Response Time: | Slow Blow |
| Current Rating: | 6.3 A |
| Voltage Rating (AC): | 277 VAC |
| Voltage Rating (DC): | 64 VDC |
| SKU: | BEFRST 6.3-BULK SHORT |
RST 6.3-BULK SHORT
Specifications
Detailed Description
Introducing our Slow Blow Radial Through Hole Fuse, designed for reliable circuit protection in a variety of applications. With a current rating of 6.3 A and voltage ratings of 277 VAC and 64 VDC, this fuse offers robust performance and peace of mind. Part of the RST series, it meets stringent quality standards for optimal efficiency. Whether you're safeguarding industrial machinery or electronic devices, trust in the durability and precision of this essential component. Upgrade your fuse arsenal with this dependable solution, ensuring uninterrupted operation and secure protection for your valuable equipment.

