| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. UMTS 315 |
| Series: | UMTS |
| Fuse Type: | Surface Mount |
| Mount Type: | Surface Mount |
| Response Time: | Slow Blow |
| Current Rating: | 315 mA |
| Voltage Rating (AC): | 350 VAC |
| Case Size: | 4818 |
| SKU: | BEFUMTS 315 |
UMTS 315
Specifications
Detailed Description
Introducing our UMTS series surface mount fuse, designed for reliable circuit protection in various applications. With a slow blow response time, it offers enhanced safety by efficiently interrupting excessive currents. This fuse has a current rating of 315 mA and a voltage rating of 350 VAC, making it suitable for protecting electronic devices and components. Its compact 4818 case size allows for easy integration onto PCBs, ensuring streamlined installation. Trust in this high-quality fuse for robust protection against overcurrent events.

