| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar 902-190 |
| SKU: | BIV902-190 |
902-190
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar 106 | COIN CELL HOLDER | ![]() |
| Bivar 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| Bivar 4966 | .250 TAB PC MNT TERMINAL .032 BRASS/TIN | ![]() |
| Bivar 22-05-3021 | KK 254 Solid Header, Right Angle, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Bivar 22-05-3031 | KK 254 Solid Header, Right Angle, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Bivar 22-05-3051 | KK 254 Solid Header, Right Angle, with Friction Lock, 5 Circuits, Tin (Sn) Plating | ![]() |
| Bivar 22-05-3061 | KK 254 Solid Header, Right Angle, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Bivar 22-05-3081 | KK 254 Solid Header, Right Angle, with Friction Lock, 8 Circuits, Tin (Sn) Plating | ![]() |
| Bivar 70543-0003 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Circuits, 0.38 | ![]() |
| Bivar SR-3560B | Snap Rivet,Black,.146 in-.181 in Hold, Snap Rivet, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/16/2026 | PCN-1112 - Datasheet Update. Product series 939-XXX was inadvertently removed from the drawing in a previous revision and has now been added back. | Download | |||
| 08/21/2025 | PCN-1092 - Spec Change. The angle tolerance specification is being updated from ±0.5° to ±1.5°. This change is being implemented to align with current manufacturing capabilities and will now serve as a reference specification. | Download | |||


