| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar 939-250 |
| SKU: | BIV939-250 |
939-250
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| Bivar 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| Bivar 60618-5 | CMNL PIN AUBR L/P | ![]() |
| Bivar 1030 | PC TEST POINT TERMINALS .025 BRASS TIN PLATE | ![]() |
| Bivar 5060-2 | SWAGE SPACER | ![]() |
| Bivar 8309-6000 | 7100087890 UU004869804 | ![]() |
| Bivar 39-29-9043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Bivar 39-30-1039 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Bivar 70553-0038 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 4 Circuits, Tin (Sn) Plating | ![]() |
| Bivar 209-501 | MARKER PLAIN 100 PER CARD | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/16/2026 | PCN-1112 - Datasheet Update. Product series 939-XXX was inadvertently removed from the drawing in a previous revision and has now been added back. | Download | |||


