RLP2-600-650

DOUBLE STATION 2.8MM ENHANCE RIGID LIGHT PIPE 15.0MM ELEV

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Bivar
Manufacturer Part Number:Bivar RLP2-600-650
SKU:BIVRLP2-600-650

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: