PLT1M-M

Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package.

Part Aliases: Panduit MS3367-4-9  
Secure your cables with ease using our Pan-Ty® locking tie, featuring a miniature cross-section and durable nylon 6.6 construction in a natural finish. With a length of 3.9 inches (99mm) and a maximum operating temperature of 185°F (85°C), these ties are perfect for a variety of applications. They boast a strong tensile strength of 18 lbs (80.06 N) and are ideal for use in plenum environments. The bulk packaging ensures you always have plenty on hand for your cable management needs. Trust in the quality of our cable ties, a reliable solution for organizing and securing your wires.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT1M-M
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:18 in, 4.6 mm
Overall Length:3.9 in, 99.1 mm
Material:Nylon 6.6
Maximum Bundle Diameter:22.1 mm, .87 in
Tensile Strength:18 lb, 80.06 N
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
Part Aliases:MS3367-4-9
SKU:PANPLT1M-M
Supplier Product:Standard Cable & Wire Ties
Overall Thickness In:0.05 (In.)
Overall Thickness mm:1.3 (mm)
Resistance Properties:UV-Resistant
Standards Met:CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint
Minimum Installation Temperature C:-20 (°C)
Maximum Installation Temperature F:32 (°F)
For Use With:GTS-E, GS2B-E, PTS
Minimum Installation Temperature F:-4 (°F)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download