PLT3I-M
Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package.
Secure your cables with ease using our Pan-Ty® locking tie, designed for intermediate cross sections. With a length of 11.4 inches (290mm), it offers ample room for bundling and organizing wires. Crafted from durable nylon 6.6 in a natural hue, it blends seamlessly with any setup. Operating efficiently in temperatures ranging from -60°C to 185°F (-76°C to 85°C), it is suitable for a variety of environments, including plenums. The tie boasts a maximum tensile strength of 177.92 N (40 lb), ensuring reliable performance. Its .26-inch (6.6mm) width accommodates bundles up to 3 inches (76.2mm) in diameter, while the minimum bundle diameter of .06 inches (1.5mm) allows for secure fastening. RoHS compliant, it meets high standards of environmental responsibility. Perfect for wire and cable management, this bulk-packaged tie is a versatile solution for your organization needs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT3I-M |
Color: | Natural |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .26 in, 6.6 mm |
Overall Length: | 11.4 in, 289.6 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 3 in, 76.2 mm |
Tensile Strength: | 177.92 N, 40 lb |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANPLT3I-M |
Supplier Product: | Standard Cable & Wire Ties |
Resistance Properties: | UV-Resistant |
Overall Thickness mm: | 1.5 (mm) |
For Use With: | GTS-E, GS2B-E, PTS |
Overall Thickness In: | 0.06 (In.) |
Minimum Installation Temperature C: | -20 (°C) |
Maximum Installation Temperature F: | 32 (°F) |
Minimum Installation Temperature F: | -4 (°F) |
Standards Met: | CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |