S558-5999-U7-F

S558-5999-U7-F

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Bel Magnetic Solutions
Manufacturer Part Number:Bel Magnetic Solutions S558-5999-U7-F
SKU:BMSS558-5999-U7-F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2024R202407-01 - Product Change.
Production request to change the orientation of the coils for a more consistent assembly process. Change the coils orientation from “2 by 2” to “4 in a row”.
Download
04/12/202320230412001 - Adding Manufacturing Locations. Bel will be adding manufacturing locations approved to produce our line of Ethernet magnetic modules. This will involve all active MPNs S55X-XXXX-XX and S55X-XXXX-XX-F. Manufacturing location approvals will occur throughout the remainder of 2023. The manufacturing site will be identified via the location (LL) portion of the date code YYWWLL. There will be no change to the form, fit or function of the finished product, as the same Bill of Materials will be used, regardless of the manufacturing location. There will be no change to the order entry or shipping processes, and the COO will continue to be China. Thus, there will be no discernible impact on our customers.Download
09/21/2022PCN20220404001 - Added Second Source for silicone. Adding Bluestar GMX8152-06N and Mianyang Wells WR2577 as
approved silicone encapsulant sources. Beyond a slight difference in color (see attached photos),
there is no discernible difference between the silicones. This change will not affect “form, fit, or
function”, nor does it affect any electrical parameters or dimensions. No additional changes are
being implemented at this time.
Download