A62-15-427

Label, Vinyl 0.75in x 1in WT/CL 850/RL

Part Aliases: Brady 151009  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Brady
Manufacturer Part Number:Brady A62-15-427
Part Aliases:151009
SKU:BRAA62-15-427

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: