| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10025026-10001TLF |
| Color: | Black |
| Series: | PCI Express® |
| Housing Material: | Glass-Filled Nylon |
| Number of Contacts: | 64 |
| Mount Type: | Straddle Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1 mm |
| Mating Cycles: | 50 cycle |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 1.57 mm |
| SKU: | BRG10025026-10001TLF |
10025026-10001TLF
| Heilind Number: | BRG10025026-10001TLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10025026-10001TLF |
| ECAD Model: |
Specifications
Detailed Description
The 10025026-10001TLF is a high-performance PCI Express EDGE connector designed for OEM applications. Featuring a sleek black housing made of durable glass-filled nylon, this connector ensures reliable performance in demanding environments. With 64 gold-plated copper alloy contacts and a straddle mount design, it offers secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -55°C to 85°C, it is suitable for a wide range of industrial and commercial settings. RoHS compliant and rated for 300 VAC, this connector meets stringent quality and safety standards. Its 1 mm pitch and 50 mating cycles guarantee consistent and long-lasting connectivity. Perfect for use in PCB assemblies, it is a vital component for maintaining signal integrity and data transmission efficiency. Trust the 10025026-10001TLF for seamless and high-speed PCI Express connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/24/2025 | 20250224PCIE - Transfer manufacturing site . Transfer manufacturing site from Dongguan AFCI factory to Chengdu Amphenol factory for series PCIe Gen3/4/5/6 Straddle Mount series product lines, involve process: Stamping, Plating, Molding, Assembly. | Download | |||

