10027011-106HLF

Heilind Number:BRG10027011-106HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10027011-106HLF
ECAD Model:
3D Model

Description:

10027011-106HLF-B/S II SMT DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10027011-106HLF
Color:Black
Series:BergStik®
Housing Material:Glass-Filled PCT/Mineral-Filled Liquid Crystal Polymer
Number of Contacts:6
Number of Rows:1
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG10027011-106HLF

Detailed Description

Introducing the BergStik® 10027011-106HLF, a high-performance PCB pin header connector designed for reliable surface mount applications. With a sleek black housing made of Glass-Filled PCT/Mineral-Filled Liquid Crystal Polymer, this connector offers exceptional durability and heat resistance, operating seamlessly in temperatures ranging from -65°C to 125°C. Featuring 6 gold-plated phosphor bronze contacts in a single row layout with a 2.54mm pitch, it ensures efficient signal transmission. Meeting stringent RoHS compliance standards and boasting a voltage rating of 1500 VAC, this connector is not only environmentally friendly but also safe for use in various electronic devices. Its UL 94V-0 flammability rating further guarantees peace of mind. Perfect for high-reliability applications, the 10027011-106HLF is a top choice for demanding industrial and commercial projects. Upgrade your connectivity solutions with this cutting-edge PCB pin header connector.