10027011-406HLF

Heilind Number:BRG10027011-406HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10027011-406HLF
ECAD Model:
3D Model

Description:

10027011-406HLF-B/S II DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10027011-406HLF
Color:Black
Series:BergStik®
Housing Material:Glass-Filled PCT/Mineral-Filled Liquid Crystal Polymer
Number of Contacts:6
Number of Rows:1
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG10027011-406HLF

Detailed Description

Introducing the BergStik® 10027011-406HLF, a high-performance surface mount connector designed for seamless PCB integration. With a sleek black housing made from Glass-Filled PCT/Mineral-Filled Liquid Crystal Polymer, this connector ensures durability and reliability in even the most demanding environments. Featuring 6 contacts in a single row, it offers efficient signal transmission with a pitch of 2.54mm. The phosphor bronze contacts plated with tin over nickel guarantee excellent conductivity while withstanding temperatures ranging from -65°C to 125°C. Rated for 3A current and 1500VAC voltage, it meets stringent industry standards for safety and performance. The right-angle mount type and UL 94V-0 flammability rating make it ideal for a wide range of applications. With a mating length of 5.84mm, this connector is a versatile solution for your connectivity needs. Upgrade your PCB design with the BergStik® 10027011-406HLF and experience superior quality and performance.