10033526-N3212LF

Heilind Number:BRG10033526-N3212LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10033526-N3212LF
ECAD Model:
3D Model

Description:

10033526-N3212LF-MINI USB B TYUSB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10033526-N3212LF
Color:Black
Series:MINI USB
Gender:Female
Housing Material:High Temperature Plastic
Mount Type:Surface Mount
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Mount Angle:Right Angle
Number of Ports:1
Mating Cycles:5000 cycle
Flammability Rating:UL 94V-0
Number of Decks:Single Deck
Voltage Rating:30 V
USB Standard:USB 2.0
SKU:BRG10033526-N3212LF

Detailed Description

The Black MINI USB Female Connector ( 10033526-N3212LF) is a high-quality and reliable component for your electronic devices. Made with durable High Temperature Plastic housing and Copper Alloy contact material, it ensures stable and efficient connectivity. With a maximum operating temperature of 85 °C and a minimum of -25 °C, it can withstand a wide range of environmental conditions. Designed for surface mount installation at a right angle, this connector features a single deck with one port and is compliant with RoHS regulations. With a mating cycle of 5000 cycles and a voltage rating of 30 V, it is suitable for various USB 2.0 applications. Its UL 94V-0 flammability rating guarantees safety in operation. Upgrade your connectivity solutions with this high-performance USB connector.