10035388-119LF

Heilind Number:BRG10035388-119LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10035388-119LF
ECAD Model:
3D Model

Description:

10035388-119LF-PEC RA 235 OMI POWER EDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10035388-119LF
Color:Black
Pitch:2.54 mm
Gender:Female
Mount Angle:Right Angle
Mating Cycles:200 cycle
Number of Rows:2
Voltage Rating:1000 VAC
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:70
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-5 °C
Series:Power Edge Card
SKU:BRG10035388-119LF

Detailed Description

Introducing the 10035388-119LF, a high-performance Power Edge Card connector designed for seamless board-to-board PCB connections. With a sleek black housing made of durable high temperature plastic, this connector ensures reliable operation even in demanding environments. Featuring 70 gold-plated contacts in a 2-row configuration, it guarantees optimal signal transmission with minimal interference. The right-angle mount angle offers versatility in installation, while the solder termination method guarantees secure attachment. Operating at temperatures ranging from -5°C to 105°C and with a voltage rating of 1000 VAC, this connector is suitable for a wide range of applications. With a lifespan of 200 mating cycles, it offers long-term durability and performance. Perfect for use in industrial and commercial electronics, the 10035388-119LF is a top choice for engineers and designers looking for high-quality connectors.