10035388-201LF

Heilind Number:BRG10035388-201LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10035388-201LF
ECAD Model:
3D Model

Description:

10035388-201LF-RA PWREC 31X2 F POWER EDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10035388-201LF
Color:Black
Series:Power Edge Card
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:62
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-5 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Mating Cycles:200 cycle
Voltage Rating:1000 VAC
SKU:BRG10035388-201LF

Detailed Description

Introducing the Black Power Edge Card Connector, SKU 10035388-201LF, designed for high-performance board-to-board PCB connectivity. Constructed with durable High Temperature Plastic housing, this connector is built to withstand harsh operating conditions. Featuring 62 gold-plated contacts in a 2-row configuration, it ensures reliable signal transmission. With a pitch of 2.54mm and a right-angle mount angle, it offers easy installation and space-saving design. Suitable for applications requiring high voltage, it boasts a 1000 VAC voltage rating. The solder termination method and copper alloy contact material guarantee secure and stable connections. Whether in industrial, military, or aerospace environments, this connector meets the demands of hi-rel applications. With a wide operating temperature range from -5°C to 105°C and a durability of 200 mating cycles, it provides long-lasting performance. Upgrade your connectivity solutions with the 10035388-201LF.