| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10035388-907LF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Mount Angle: | Right Angle |
| Mating Cycles: | 200 cycle |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 38 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -5 °C |
| Series: | Power Edge Card |
| SKU: | BRG10035388-907LF |
10035388-907LF
| Heilind Number: | BRG10035388-907LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10035388-907LF |
| ECAD Model: |
Specifications
Detailed Description
The OEM ITEM 517-52XF-EDGE CARD CONNEC is a reliable and high-performance connector designed for demanding power edge card applications. With a sleek black housing made of high temperature plastic, it offers durability and longevity even in harsh operating conditions. Featuring 38 gold-plated contacts in a 2-row configuration, this connector ensures secure and efficient electrical connections. The solder termination method guarantees a stable and robust attachment to the PCB. With a wide operating temperature range from -5°C to 105°C and a voltage rating of 1000 VAC, it is suitable for a variety of industrial and commercial applications. Its right-angle mount angle allows for easy and space-efficient PCB installation. RoHS compliant and rated for 200 mating cycles, this connector meets stringent environmental standards while offering reliable performance over time. Perfect for board-to-board and card edge connections, it is an essential component for any electronic assembly project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2024 | PCN24041 - Packaging Change. 1. Change tray struture from Pocket tray to Slot tray , but there is no change for tray size . 2. Change Cover style from 1 cover/tray to 1cover/ 5 loaded trays. 3. Change SPQ and MOQ ,refer attached spreadsheet for details of changes. | Download | |||

