10035388-908LF

Heilind Number:BRG10035388-908LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10035388-908LF
ECAD Model:
3D Model

Description:

10035388-908LF-R/A TYPE PWR E POWER EDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10035388-908LF
Color:Black
Pitch:2.54 mm
Gender:Female
Mount Angle:Right Angle
Mating Cycles:200 cycle
Number of Rows:2
Voltage Rating:1000 VAC
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:44
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-5 °C
Series:Power Edge Card
SKU:BRG10035388-908LF

Detailed Description

Introducing the 10035388-908LF, a high-performance Power Edge Card connector designed for seamless board-to-board connections. Featuring a sleek black housing made of durable high temperature plastic, this connector is built for reliability in extreme operating conditions, with a wide temperature range of -5°C to 105°C. With 44 gold-plated copper alloy contacts arranged in two rows, it ensures efficient signal transmission with a voltage rating of 1000 VAC. The solder termination method and 2.54 mm pitch make installation a breeze, while the right-angle mount angle allows for flexible PCB layout. Ideal for demanding applications in aerospace, defense, and industrial sectors, this connector guarantees long-lasting performance with 200 mating cycles. Trust in the 10035388-908LF for secure and efficient connectivity in your next project.