| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10041746-101LF |
| Pitch: | 2 mm |
| Gender: | Male |
| Mount Angle: | Right Angle |
| Mating Cycles: | 200 cycle |
| Contact Plating: | Gold Over Nickel |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 120 |
| Termination Method: | Press-Fit |
| Series: | AirMax VS® |
| SKU: | BRG10041746-101LF |
10041746-101LF
| Heilind Number: | BRG10041746-101LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10041746-101LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 10041746-101LF, a high-performance AirMax VS® series backplane connector designed for male gender applications. Constructed with durable High Temperature Plastic housing material, this connector features 120 gold-plated contacts for optimal conductivity. With a press-fit termination method and right-angle mount angle, it ensures secure and stable connections in PCB assemblies. Rated for 200 mating cycles, it offers reliable performance in high-demand environments. Ideal for use in aerospace, defense, and industrial applications, this connector is a vital component for maintaining signal integrity and power distribution. Upgrade your connectivity solutions with the 10041746-101LF.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/26/2022 | PCN21102 - Location Change. Amphenol is transferring our existing Airmax VS production in Senai, Malaysia to our factory in Dongguan China.For the VS vertical receptacle series , products will transfer “as is” to Dongguan.For any right angle headers and receptacles or vertical headers, Amphenol plans to migrate customers to VS2 series, which is a backwards compatible, higher performing product. We will support that transfer at the same cost you pay today. For any demand of VS right angle headers and receptacles or vertical headers that remain in VS series after Feb 2022, production prices will increase 6% on shipments to cover the additional production related costs. This transfer to complete by 2022 Feb. | Download | |||

