10043546-101LF

Heilind Number:BRG10043546-101LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10043546-101LF
ECAD Model:
3D Model

Description:

3PVR 6I 2MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10043546-101LF
Pitch:2 mm
Gender:Female
Mount Angle:Straight
Mating Cycles:200 cycle
Contact Plating:Gold Over Nickel
Housing Material:High Temperature Plastic
Number of Contacts:54
Termination Method:Press-Fit
Series:AirMax VS®
SKU:BRG10043546-101LF

Detailed Description

Introducing the 10043546-101LF, a high-performance Backplane Connector from the AirMax VS® series designed for female gender applications. Crafted with durable High Temperature Plastic housing, this connector features 54 gold-plated contacts for reliable signal transmission. With a Press-Fit termination method and a 2mm pitch, it ensures secure and efficient PCB connections. Its straight mount angle and 200 mating cycles make it ideal for high-density and high-reliability board-to-board applications. RoHS compliant for environmental responsibility, the 10043546-101LF is the perfect choice for demanding electronic systems in aerospace, defense, and industrial settings. Elevate your connectivity with this essential component.