| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10046971-021LF |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Series: | 10046971 Series |
| Current Rating: | 7 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | High Conductivity Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 70 |
| Termination Method: | Solder |
| SKU: | BRG10046971-021LF |

