10046971-044LF

Heilind Number:BRG10046971-044LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10046971-044LF
ECAD Model:
3D Model

Description:

10046971-044LF-PCE VT 2X20P(OM POWER EDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10046971-044LF
Color:Black
Pitch:2.54 mm
Gender:Female
Mount Angle:Straight
Mating Cycles:200 cycle
Number of Rows:2
Voltage Rating:1000 VAC
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:40
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-5 °C
Series:Power Edge Card
SKU:BRG10046971-044LF

Detailed Description

Introducing the 10046971-044LF, a high-performance Power Edge Card connector designed for seamless board-to-board PCB connections. Featuring a sleek black housing made of high-temperature plastic, this connector ensures durability and reliability in a wide range of operating environments. With 40 gold-plated contacts in a 2-row configuration, it guarantees optimal signal transmission and conductivity. The solder termination method and copper alloy contact material further enhance its performance, while the 2.54mm pitch allows for easy installation. Rated for up to 1000 VAC, with a wide operating temperature range from -5°C to 105°C, this connector is suitable for various applications. Whether you're working on consumer electronics, industrial machinery, or telecommunications systems, the 10046971-044LF is the perfect choice for your connectivity needs. Upgrade your design with this cutting-edge connector and experience seamless performance like never before.