10046971-047LF

Heilind Number:BRG10046971-047LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10046971-047LF
ECAD Model:
3D Model

Description:

10046971-047LF-PCE NO KEY 2X25 POWER EDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10046971-047LF
Color:Black
Pitch:2.54 mm
Gender:Female
Mount Angle:Straight
Mating Cycles:200 cycle
Number of Rows:2
Voltage Rating:1000 VAC
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:50
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-5 °C
Series:Power Edge Card
SKU:BRG10046971-047LF

Detailed Description

Introducing the 10046971-047LF, a high-performance Power Edge Card connector designed for seamless board-to-board PCB connections. Featuring a sleek black housing made of high temperature plastic, this connector boasts durability and reliability even in the most demanding environments. With 50 gold-plated contacts in a 2-row configuration, it ensures efficient signal transmission with minimal interference. The solder termination method guarantees secure attachment, while the copper alloy contact material with gold plating ensures excellent conductivity. Operating at temperatures ranging from -5°C to 105°C, it is suitable for a wide range of applications. With a pitch of 2.54mm and a straight mount angle, installation is a breeze. Rated for 1000VAC, this connector is ideal for high-power applications. Whether you're in the aerospace, military, or industrial sector, the 10046971-047LF is the perfect choice for your connectivity needs.