| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10046971-052LF |
| Color: | Black |
| Series: | Power Edge Card |
| Gender: | Female |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -5 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG10046971-052LF |
10046971-052LF
| Heilind Number: | BRG10046971-052LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10046971-052LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Power Edge Card Black Female Connector, SKU 10046971-052LF. This high-performance connector is designed for board-to-board PCB applications, boasting a total of 38 contacts in a 2-row configuration. Constructed with durable High Temperature Plastic housing, it ensures reliability even in harsh operating conditions, with a wide temperature range from -5°C to 105°C. The termination method is solder, guaranteeing secure and stable connections. Each contact is made of Copper Alloy with Gold over Nickel plating, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it allows for precise and efficient PCB assembly. Rated for 1000 VAC voltage, it meets stringent safety standards. The straight mount angle and 200 mating cycles further enhance its usability. Trust in the 10046971-052LF for seamless and dependable board connectivity in your electronic designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2021 | PCN21028 - Material Change. Adding an alternative Resin. A recent disruption to the supply of resin has resulted in materials shortages. An alternative resin is being added to improve security of supply. | Download | |||

