10053363-301LF

Heilind Number:BRG10053363-301LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10053363-301LF
ECAD Model:
3D Model

Description:

10053363-301LF-PEC RA 232P POWER EDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10053363-301LF
Color:Black
Pitch:2.54 mm
Gender:Female
Mount Angle:Right Angle
Mating Cycles:200 cycle
Number of Rows:2
Voltage Rating:1000 VAC
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:64
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-5 °C
Series:Power Edge Card
SKU:BRG10053363-301LF

Detailed Description

Introducing the 10053363-301LF, a high-performance Power Edge Card connector designed for seamless board-to-board PCB connections. This female connector, with a sleek black housing made of high-temperature plastic, boasts 64 gold-plated contacts for optimal conductivity. Featuring a right-angle mount and a pitch of 2.54mm, it offers easy installation and reliable performance in various electronic applications. With a durable copper alloy contact material and a voltage rating of 1000 VAC, this connector ensures secure and efficient power transmission. Its solder termination method and 200 mating cycle durability make it a dependable choice for demanding environments. Trust the 10053363-301LF for superior connectivity in your next project.