10072354-G01-24KLF

Heilind Number:BRG10072354-G01-24KLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10072354-G01-24KLF
ECAD Model:
3D Model

Description:

MINITEK SHROUDED HEADER---RIGH MINITEK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10072354-G01-24KLF
Color:Cream
Housing Material:High Temperature Plastic
Number of Contacts:24
Number of Rows:2
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold/GXT
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:2 mm
Mount Angle:Right Angle
Tail Length:2 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:650 V
Mating Length:4 mm
SKU:BRG10072354-G01-24KLF

Detailed Description

Introducing the MINITEK SHROUDED HEADER, the perfect solution for your PCB connectivity needs. This cream-colored header features 24 gold-plated contacts in a 2-row configuration, ensuring reliable and secure connections. Made of high-temperature plastic, it can withstand operating temperatures ranging from -40°C to 125°C, making it suitable for a wide range of applications. With a pitch of 2mm and through-hole mount type, installation is a breeze. The shrouded design provides added protection and ensures proper mating, while the UL 94V-0 flammability rating guarantees safety. Whether you're working on standard or high-performance projects, this header, with a 2A current rating and 650V voltage rating, is up to the task. Trust in its quality and durability, as it meets all necessary industry standards. Upgrade your connectivity game with the MINITEK SHROUDED HEADER.