10073379-001LF

Heilind Number:BRG10073379-001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10073379-001LF
ECAD Model:
3D Model

Description:

POWER 2X2 HEADER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10073379-001LF
Series:AirMax®
Gender:Male
Housing Material:High Temperature Plastic
Number of Contacts:4
Termination Method:Press-Fit
Contact Plating:Tin Over Nickel
Pitch:6 mm
Mount Angle:Right Angle
Mating Cycles:200 cycle
Current Rating:80 A
Voltage Rating:150 V
SKU:BRG10073379-001LF

Detailed Description

Introducing the POWER 2X2 HEADER ( 10073379-001LF) from our AirMax® series, a high-performance connector designed for male gender applications. Constructed with durable High Temperature Plastic housing and featuring 4 contacts with Press-Fit termination, this connector ensures secure and reliable connections. With Tin Over Nickel contact plating, it offers excellent conductivity and corrosion resistance. The 6mm pitch and Right Angle mount angle make it suitable for various PCB configurations. Rated for 80A current and 150V voltage, it guarantees efficient power transmission. RoHS compliant and with a lifespan of 200 mating cycles, it meets environmental standards and ensures long-term performance. Perfect for Backplane Connectors, Board To Board PCB Connectors, and other connectivity applications, the POWER 2X2 HEADER (acronym: 10073379001LF) is a trusted choice for demanding industrial environments.