10075025-F01-24ULF

Heilind Number:BRG10075025-F01-24ULF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10075025-F01-24ULF
ECAD Model:
3D Model

Description:

MINITEK SHROUDED HEADER-VERTIC MINITEK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10075025-F01-24ULF
Color:Natural
Pitch:2 mm
Shroud Type:Yes
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2 mm
Mating Length:4 mm
Current Rating:2 A
Number of Rows:2
Voltage Rating:200 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:24
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:BRG10075025-F01-24ULF

Detailed Description

Introducing the MINITEK SHROUDED HEADER-VERTIC MINITEK in Natural color, designed for high-performance connectivity in electronic applications. With 24 gold-plated copper alloy contacts in a 2-row configuration, this through-hole mount header ensures reliable signal transmission. Crafted from high-temperature plastic with UL 94V-0 flammability rating, it guarantees durability and safety in operation. Suitable for use in a wide range of environments, it offers a wide operating temperature range from -40°C to 125°C. With a pitch of 2mm and straight mount angle, it facilitates easy PCB assembly. Rated for 2A current and 200V voltage, it meets the demands of various power and signal applications. Trust the MINITEK SHROUDED HEADER-VERTIC MINITEK for secure and efficient board-to-board connections.